Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC1175-301MEB

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1175-301MEB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.826
Stock
110
30,827
Authorized Distributors
0
1
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
240 µΩ
240 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SLC1175-301MEB provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors SLC1175 High Current 300 nH 20 % 35.5 A
INDUCTOR, 300NH, 35.5A, 20%, PWR, 48MHZ
100KHz 48MHz 34A 300nH 252¦Ì¦¸ ¡À20% 11mm*7.65mm*7.65mm
INDUCTOR, PWR, 300NH,35.5A,20%,48MHZ; Product Range:AEC-Q200 SLC1175 Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:252µohm; RMS Current (Irms):35.5A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc