Coilcraft PFL1609-471MEU

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)PFL1609-471MEUContact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL1609-471MEU.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Coilcraft PFL1609-471MEU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
Stock
0
101,176
Authorized Distributors
0
1
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0906
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 7.9MHz Composite 1.9A 0.069Ohm DCR 0805 T/R
Wurth Elektronik74479775147A
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft PFL1609-471MEU provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0603
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 470NH, 1.3A, 20%, PWR, 650MHZ
INDUCTOR, PWR, 470NH,1.3A,20%,650MHZ; Product Range:PFL1609 Series; Inductance:470nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.1ohm; RMS Current (Irms):1.3A; Saturation Current (Isat):760mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc