Murata LQM2MPNR47MG0L

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
$ 0.162
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPNR47MG0L.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Arrow.cn

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
+0.77%

CAD Models

Download Murata LQM2MPNR47MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.236
$ 0.236
Stock
741,479
124,794
124,794
Authorized Distributors
6
3
3
Inductance
470 nH
470 nH
470 nH
Tolerance
20 %
20 %
20 %
Current Rating
1.2 A
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
75 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.3A 0.091Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQM2MPNR47MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
1MHz-100MHz 1.2A 470nH 75mΩ ±20% Ferrite Bead, SMD, 0805, 2mm × 1.25mm × 1mm
LQM Series 0806 0.47 uH ±20 % Tol. 1.6 A SMT High Frequency Multilayer Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH