What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74479775147A

Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479775147A.

Wurth Elektronik

Datasheet7 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 74479775147A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74479262147
Wurth Elektronik 470 nH 0603 (1608M), Idc 1.5A, Rdc 100m¦¸, 1.6 x 0.8 x 0.8mm
Wurth Elektronik74479974147
FIXED IND 470NH 1.8A 86 MOHM SMD
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0806 T/R
Wurth Elektronik74479774147
WE-PMI SERIES 470 NH +/-20% MULTILAYER SMD INDUCTOR, 0805 CASE, 0.13GHZ 1.3A 120
Ind Power Chip Shielded Multi-Layer 470nH 20% 1MHz Ferrite 1.8A 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74479775147A provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
1MHz 130MHz 1A 1.4A 10@1MHz 470nH 100m¦¸ ¡À20% 0805 2.29mm*1.7mm*1.48mm
WE-PMI 0805 (2012Metric) 0.090Lx0.067W 2.29mmx1.70mm 470nH
WE-PMI Power Multilayer Inductor
FIXED IND 470NH 1.4A 100MOHM SMD
Wurth Elektronik 74479775147A 巻線チップインダクタ
INDUCTOR, 0805, 0.47UH, 1A, SMD; Inductance: 470nH; Product Range: WE-PMI Series; DC Current Rating: 1.4A; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 130MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)