What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft PFL1609-471MEW

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0603
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL1609-471MEW.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-37.62%

CAD Models

Download Coilcraft PFL1609-471MEW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0906
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 7.9MHz Composite 1.9A 0.069Ohm DCR 0805 T/R
Wurth Elektronik74479775147A
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz 10Q-Factor Powdered Iron 1.4A 0.125Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.15Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft PFL1609-471MEW provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0603
POWER INDUCTOR, SHIELDED, 20% TO / 470 nH Shielded Inductor 1.3 A 100mOhm Max Nonstandard
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 470NH, 1.3A, 20%, PWR, 650MHZ; Inductance: 470nH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 760mA; Product Range: PFL1609 Series; Power Inductor Case: 0603 [1507 Metric]; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 650MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc