Coilcraft PCV-2-104-10L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 4.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-104-10L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-15.01%

CAD Models

Download Coilcraft PCV-2-104-10L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Bourns2312-V-RC
INDUCTOR,TOROIDAL;100 L(UH);7ADC;+/-15%;0.037 OHMS DCR; VERTICAL
Murata Power Solutions60B104C
Inductor Power Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R
Wurth Elektronik7447070
100 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 6A IDC, 35MO RDC WE-FI
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 13A 0.034Ohm DCR RDL

Descriptions

Descriptions of Coilcraft PCV-2-104-10L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 0.01575MHz 32mOhm 100muH
Power inductor, 10% tol, RoHS
INDUCTOR, 100UH, 10.1A, 10%, POWER; Product Range:PCV-2 Series; Inductance:100µH; RMS Current (Irms):10.1A; Saturation Current (Isat):-; DC Resistance Max:0.032ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc