Bourns 2312-V-RC

Inductor 1kHz 7A 100μH 37mΩ ±15% Vertical Mount, TH 16.51mm W × 16.51mm H
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2312-V-RC.

Farnell

Datasheet2 pages8 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.68%

CAD Models

Download Bourns 2312-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.93
$ 2.17
Stock
23,006
25,918
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
7 A
7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
37 mΩ
37 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Murata Power Solutions60B104C
Inductor Power Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R

Descriptions

Descriptions of Bourns 2312-V-RC provided by its distributors.

Inductor 1kHz 7A 100μH 37mΩ ±15% Vertical Mount, TH 16.51mm W × 16.51mm H
INDUCTOR,TOROIDAL;100 L(UH);7ADC;+/-15%;0.037 OHMS DCR; VERTICAL
Ind High Current Toroid 100uH 15% 1KHz 7A RDL
General Purpose Inductor, 100uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 100muH
7A 100uH ±15% Plugin,D=1.3mm Power Inductors ROHS
Toroidal Inductor, 100Uh, 7A, 15%; Rango De Producto:Serie 2300; Inductancia:100Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.037Ohm; Corriente Rms (Irms):7A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 2312-V-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2312-V-RC..