Bourns 2312-H-RC

Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2312-H-RC.

element14 APAC

Datasheet2 pages8 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2312-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 1.93
Stock
19,083
16,602
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
7 A
7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
37 mΩ
37 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2312-V-RC
Inductor 1kHz 7A 100μH 37mΩ ±15% Vertical Mount, TH 16.51mm W × 16.51mm H
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Murata Power Solutions60B104C
Inductor Power Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R

Descriptions

Descriptions of Bourns 2312-H-RC provided by its distributors.

Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
INDUCTOR, TOROID,HIGH CURRENT, 100 UH,+/-15%, 0.037 OHM DCR MAX, HORIZONTAL
Inductor 100μH 7A 37mΩ ±15% 1kHz Horizontal TH 32.51mm × 16.51mm H
Ind High Current Ww 100Uh 15% 1Khz 7A Trd Rohs Compliant: Yes
General Purpose Inductor, 100uH, 15%, 1 Element
7A 100uH ±15% Plugin,D=32.5mm Power Inductors ROHS
TOROIDAL INDUCTOR, 100UH, 7A, 15%; Product Range: 2300 Series; Inductance: 100µH; RMS Current (Irms): 7A; DC Resistance Max: 0.037ohm; Inductance Tolerance: ± 15%; Case Dimensions: 32.51mm x 16.51mm; DC Curre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2312-H-RC.