Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM2110-101K-RC

Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box

$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-101K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-7.42%

CAD Models

Download Bourns PM2110-101K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
Inductor Power Drum Core 100uH 10% 1KHz 15Q-Factor Ferrite 4A 0.08Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Bourns PM2110-101K-RC provided by its distributors.

Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, 1210
Power Inductor, 100Uh, 5.4A, 10%; Product Range:Pm2110 Series; Inductance:100Μh; Rms Current (Irms):5.4A; Dc Resistance Max:0.032Ohm; Inductance Tolerance:± 10%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:15.75Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-101K-RC
Inductance uH = 100 / Tolerance = ±10 % / Maximum DC Resistance mOhm = 32 / Rated Current A = 5.4 / Self-Resonant Frequency kHz = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Pins = 2 / Termination Type = Soldering Terminal / Mounting Type = SMD / Series = PM2110 / Length mm = 30.5 / Width mm = 25.4 / Height mm = 15.75

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2110-101-K-RC