Coilcraft PCV-2-104-05L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-2-104-05L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+1293%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Bourns2312-V-RC
INDUCTOR,TOROIDAL;100 L(UH);7ADC;+/-15%;0.037 OHMS DCR; VERTICAL
Inductor High Current Wirewound 100uH 10% 1KHz Iron 6.1A 35mOhm DCR Box
Wurth Elektronik7447070
100 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 6A IDC, 35MO RDC WE-FI
CoilcraftPCV-0-104-05L
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
CoilcraftPCV-1-104-05L
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft PCV-2-104-05L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 0.01575MHz 48mOhm 100muH
Power Inductance 100µH ±10% 48mΩ IND_D21.34X21.08MM_TM
Power Inductors - Leaded 100uH UnShld 10% 5.6A 48mOhms
15.75KHz 5.6A 100¦ÌH 48m¦¸ ¡À10% 21.08mm
INDUCTOR, 100UH, 5.6A, 10%, POWER; Product Range:PCV-2 Series; Inductance:100µH; RMS Current (Irms):5.6A; Saturation Current (Isat):-; DC Resistance Max:0.048ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc