Coilcraft PCV-1-104-05L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-1-104-05L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftPCV-0-104-05L
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Bourns2212-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 100 UH,+/-15%, 0.056 OHM DCR MAX, HORIZONTAL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
CoilcraftPCV-2-104-05L
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Toroid 110uH 20% Powdered Iron 4A 0.042Ohm DCR RDL Tray

Descriptions

Descriptions of Coilcraft PCV-1-104-05L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 100UH, 4.9A, 10%, POWER; Product Range:PCV-1 Series; Inductance:100µH; RMS Current (Irms):4.9A; Saturation Current (Isat):-; DC Resistance Max:0.055ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc