
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS7341-104MLD | 11,082 | 1 | Tape & Reel (13 in.) | 11h | |||||||
| DigiKey Marketplace | 2457-MSS7341-104MLD-ND | 4,497 | 1 | Strip | ||||||||
| element14 APAC | MSS7341-104MLD | 534 | 1 | Cut Tape | 9h | |||||||
| Farnell | MSS7341-104MLD | 534 | 1 | Cut Tape | 20h | |||||||
| Mouser | 994-MSS7341-104MLD | 2,583 | 1 | Tape & Reel |
Download Coilcraft MSS7341-104MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Coilcraft MSS7341-104MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: