Bourns SRR1806-101M

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1806-101M.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages15 years ago

element14

Inventory History

3 month trend:
-0.60%

CAD Models

Download Bourns SRR1806-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.606
Stock
245,522
45,544
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
1.3 A
1.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
-
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1A 0.29Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 336mOhm DCR
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 330mOhm DCR T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1806-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
IND PWR SHLD 100UH 20% 100KHZ 40 FERRITE
FIXED IND 100UH 1.3A 270MOHM SMD
Ferrite Bead, 100kHz-4.6MHz, 2.6A/1.3A, 40Ω@796kHz, 100μH, 270mΩ, ±20%, Standard/SMD Mount, 18.3mm × 14mm × 7.1mm
INDUCTOR, SHIELDED, 100UH, 2.6A, SMD
1.3A 100uH ±20% 2.6A SMD,18.3x14mm Power Inductors ROHS
MAGNETICS - SHIELDED POWER INDUCTOR
POWER INDUCTOR, 100UH 3.2A 20% 7MHZ; Ind; POWER INDUCTOR, 100UH 3.2A 20% 7MHZ; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.19ohm; DC Current Rating:3.2A; Q Factor:25; Self Resonant Frequency:7MHz; Q Test Frequency:796kHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1806-101M.