Bourns SRR7045-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-101M.

IHS

Datasheet3 pages6 years ago

Farnell

HQonline

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.54%

CAD Models

Download Bourns SRR7045-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.394
Stock
335,240
5,080
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
650 mA
650 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
40
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 650mA 300mOhm DCR Blister T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.58Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRR7045-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 1A 0.3Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor, 100μH ±20%, 300mΩ, 600mA/1A, 100kHz-8MHz, 40Ω@796kHz, TH/SMD, 7mm × 7mm × 4.8mm
IND PWR SHLD 100UH 20% 100KHZ 40Q-FCTR FERRITE
Power Inductors – SMD; BOURNS; SRR7045-101M; 100 µH; 300 mOhm; 100 kHz; 20 %
FIXED IND 100UH 650MA 300MOHM SM
FIXED IND 100UH 1A 300 MOHM SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-101M.