Coilcraft MSS6122-273MLB

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS6122-273MLB01Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6122-273MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.725
Stock
0
109
Authorized Distributors
1
1
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 27uH 20% 100KHz 580mA T/R
Inductor Power Shielded/Molded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS6122-273MLB provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 27UH, 1.2A, 20%,26MHZ; Product Range:COILCRAFT - MSS6122 Series; Inductance:27µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.35ohm; RMS Current (Irms):1.2A; Saturation Current (Isat):620mA; Case Dimensions:6.1mm x 6.1mm x 2.2mm; DC Current Rating:1.2A; Inductor Case Style:SMD; Self Resonant Frequency (Min):26MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc