Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1260-270M

Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-270M.

IHS

Datasheet4 pages5 years ago

Electro Sonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-2.01%

CAD Models

Download Bourns SRR1260-270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 23Q-Factor Ferrite 3A 0.048Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-270M provided by its distributors.

Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 27UH 3.6A 45 MOHM SMD
IND PWR SHLD 27UH 20% 100KHZ 26 FERRITE
100KHz 12.7MHz 3.3A 3.6A 26@2.52MHz 27μH 45mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*6.5mm
INDUCTOR, SHIELDED, 27UH, 3.3A, SMD
SRR1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 27muH
MAGNETICS - SHIELDED POWER INDUCTOR
27uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
INDUCTOR, SHIELDED, 27UH, 3.3A, SMD; Inductance:27µH; RMS Current (Irms):3.6A; Inductor Construction:Shielded; Saturation Current (Isat):3.3A; Product Range:SRR1260 Series; Power Inductor Case:12.5mm x

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-270M.