Coilcraft MSS5121-273MLB

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5121-273MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.835
Stock
2,156
633
Authorized Distributors
1
1
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
Ind 27.00 Uh 0.370 A 546.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-270M-T
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 0.5A 0.545Ohm DCR 1515 T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS5121-273MLB provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 27UH, 0.85A,20%,27MHZ
INDUCTOR, 27UH, 0.85A, 20%, PWR, 27MHZ; Inductance: 27µH; RMS Current (Irms): 850mA; Inductor Construction: Shielded; Saturation Current (Isat): 610mA; Product Range: MSS5121 Series; Power Inductor Case: 5.1mm x 5.1mm x 2.2mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc