Bourns SRP6540-270M

Inductor Power Shielded/Molded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-270M.

HQonline

Datasheet5 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+11.64%

CAD Models

Download Bourns SRP6540-270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz 16Q-Factor Ferrite 2.55A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.3A 0.093Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.3A 0.074Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 1.65A 0.102Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRP6540-270M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
SRP6540 SERIES SHIELDED WIRE-WOUND SMD INDUCTOR W/ IRON CORE,27 UH +/-20% 2A IDC
Inductor, 27Uh, 20%, 2A, Power; Inductance:27Μh; Rms Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:Srp6540 Series; Power Inductor Case:7.2Mm X 6.5Mm X 4Mm; Dc Resistance Max:0.29Ohm; Rohs Compliant: Yes |Bourns, Inc. SRP6540-270M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-270M.