TDK VLCF4020T-270MR48

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4020T-270MR48.

TDK

Datasheet5 pages7 years ago

TME

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
+1.91%

CAD Models

Download TDK VLCF4020T-270MR48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 0.5A 0.545Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 27uH 20% 100KHz 580mA T/R
Ind 27.00 Uh 0.370 A 546.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315S-270M-T
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R

Descriptions

Descriptions of TDK VLCF4020T-270MR48 provided by its distributors.

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4020
VLCF Series 27 uH ±20 % 480 mA 0.496 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 27UH, A, POWER LINE; Inductance: 27µH; RMS Current (Irms): 800mA; Inductor Construction: Wirewound; Saturation Current (Isat): 480mA; Product Range: -; Power Inductor Case: 4.3mm x 4mm x 2mm; DC Resistance Max: 0.496o

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4020T270MR48