Coilcraft MSS1583-105KEB

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5959
Obsolete

Price and Stock

DistributorSKUMinPkg
SHENGYU ELECTRONICSMSS1583-105KEB6,7001
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1583-105KEB.

IHS

Datasheet2 pages3 years ago

Farnell

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.53
Stock
6,700
1,695
Authorized Distributors
0
4
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
990 mΩ
990 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1583-105KEB provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 5959
Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free
INDUCTOR, SHLD, 1MH, 10%, 0.86A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc