Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1240-102K

Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-102K.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.63%

CAD Models

Download Bourns SRR1240-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 41Q-Factor Ferrite 0.46A 2.35Ohm DCR T/R
Ind RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA RDL
Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Wurth Elektronik744772102
Power Choke Unshielded Wirewound 1000uH 5% 1KHz Ferrite 0.41A 1.84Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns SRR1240-102K provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 10% 100KHz 16Q-Factor Ferrite 0.42A 3Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Inductor; Core Material:Ferrite DR/RI; DC Current Rating:0.4Arms; DC Resistance Max:3ohm; Inductance:1000µH; Inductance Tolerance:±10%; Inductor Type:Power; Package/Case:; Q Factor:16; Self Resonant Frequency:0.4MHz; Series: ;RoHS Compliant: Yes
INDUCTOR, 1MH, 10%, 0.42A, SMD; Product Range:BOURNS - SRR1240 Series; Inductance:1mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3ohm; RMS Current (Irms):420mA; Saturation Current (Isat):400mA; Case Dimensions:12.5mm x 12.5mm x 4mm; SVHC:No SVHC (20-Jun-2013); Core Material:Ferrite DR/RI; DC Current Rating:400mA; Inductor Case Style:SMD; No. of Pins:2; Q Factor:16; Q Test Frequency:252kHz; Self Resonant Frequency Min:400kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.