Coilcraft MSS1278-142MLB

General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS1278-142MLB24
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278-142MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.225
Stock
24
11,829
Authorized Distributors
0
5
Inductance
1.4 µH
1.4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9.8 mΩ
9.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552

Descriptions

Descriptions of Coilcraft MSS1278-142MLB provided by its distributors.

General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, 1.4UH, 10A, 20%, PWR, 80MHZ
INDUCTOR, PWR, 1.4UH, 10A, 20%,80MHZ; Product Range:COILCRAFT - MSS1278 Series; Inductance:1.4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9800µohm; RMS Current (Irms):10A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc