Coilcraft MLC1565-142MLB

General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MLC1565-142MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-142MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.51
Stock
0
39,905
Authorized Distributors
0
4
Inductance
1.4 µH
1.4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.42 mΩ
2.42 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 1.4uH 20% 100KHz Ferrite 13A T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MLC1565-142MLB provided by its distributors.

General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 1.4UH,19.9A,20%,77MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:1.4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.4ohm; RMS Current (Irms):19.9A; Saturation Current (Isat):30.1A; Case Dimensions:13.8mm x 13.2mm x 6.5mm; DC Current Rating:19.9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):77MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc