Coilcraft MSS1278-142MLD

SMT POWER INDUCTOR General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278-142MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552

Descriptions

Descriptions of Coilcraft MSS1278-142MLD provided by its distributors.

SMT POWER INDUCTOR General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 80MHz 9.8mOhm 1.4muH
FIXED IND 1.4UH 7A 9.8 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 MSS1278 Series, 1.4 H, 20%, Shielded, 9800 ohm, 10 A RoHS Compliant: Yes
INDUCTOR, 1.4UH, 10A, 20%, PWR, 80MHZ; Inductance: 1.4µH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 25.2A; Product Range: MSS1278 Series; Power Inductor Case: 12.3mm x 12.3mm x 8.05mm; DC Resistance Max: 0.0098ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 80MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278142MLD