Bourns SRP7050TA-1R5M

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-1R5M.

Master Electronics

Datasheet5 pages6 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-9.97%

CAD Models

Download Bourns SRP7050TA-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 14A 0.005Ohm DCR 4339 Automotive T/R
Ind Power Wirewound 1.5uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Bourns SRP7050TA-1R5M provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor, 1.5Uh, Shielded, 12A; Inductance:1.5Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):16.5A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:9Mohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-1R5M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA1R5M