Coilcraft MSS1260T-562MLB

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1260T-562MLB01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-562MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.86
Stock
0
676
Authorized Distributors
1
1
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
16.6 mΩ
16.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Iron 10A T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Coilcraft MSS1260T-562MLB provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 5.6UH, 6.4A,20%,30MHZ; Product Range:COILCRAFT - MSS1260T Series; Inductance:5.6µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0166ohm; RMS Current (Irms):6.4A; Saturation Current (Isat):8.54A; Case Dimensions:12.3mm x 12.3mm x 6mm; DC Current Rating:6.4A; Inductor Case Style:SMD; Self Resonant Frequency (Min):30MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T562MLB