Coilcraft MSS1260T-222NLB

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1260T-222NLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-222NLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.86
Stock
0
546
Authorized Distributors
0
2
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
12.8 mΩ
12.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.011Ohm DCR T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft MSS1260T-222NLB provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
INDUCTOR, 2.2UH, 7.3A, 30%, PWR, 55MHZ
INDUCTOR, PWR, 2.2UH, 7.3A,30%,55MHZ; Product Range:COILCRAFT - MSS1260T Series; Inductance:2.2µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.0128ohm; RMS Current (Irms):7.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T222NLB