Bourns SRR1260-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-2R2Y.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-1.29%

CAD Models

Download Bourns SRR1260-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 9.9mOhm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8.7A 0.0099Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 20Q-Factor Ferrite 9.2A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8A 0.0096Ohm DCR 3939 T/R

Descriptions

Descriptions of Bourns SRR1260-2R2Y provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor; Inductor Type:Power; Series:; Inductance:2.2µH; Inductance Tolerance:± 30%; DC Resistance Max:0.0105ohm; DC Current Rating:8.5Arms; Self Resonant Frequency:70MHz; Package/Case:; Q Factor:22; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes
INDUCTOR, SHIELDED, 2.2UH, 8.5A, SMD; In; INDUCTOR, SHIELDED, 2.2UH, 8.5A, SMD; Inductance:2.2 H; RMS Current (Irms):8.2A; Saturation Current (Isat):8.5A; Product Range:SRR1260 Series; Power Inductor Case:12.5mm x 12.5mm x 6mm; Inductor Construction:Shielded; Q Factor:22

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-2R2Y.