Coilcraft MSS1260T-222NLD

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-222NLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 22Q-Factor Ferrite 8.2A 0.0105Ohm DCR T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.011Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1260T-222NLD provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
功率电感, 2.2uH, 7.3A, 30%, 55MHZ;
INDUCTOR, 2.2UH, 7.3A, 30%, PWR, 55MHZ; Inductance: 2.2µH; RMS Current (Irms): 7.3A; Inductor Construction: Shielded; Saturation Current (Isat): 12.32A; Product Range: MSS1260T Series; Power Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max: 0.0128ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 55MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T222NLD