Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-2R2Y

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-2R2Y.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Burklin Elektronik

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-36.86%

CAD Models

Download Bourns SRN8040-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 7.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 7A 0.0132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.5A 0.0132Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN8040-2R2Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3231
Rated inductance = 2.2 / Inductance uH = 2.2 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance Ohm = 13 / Rated Current A = 6.3 / Self-Resonant Frequency kHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN8040 / Length mm = 8 / Width mm = 8 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-2R2Y.