Coilcraft MSS1210-225KEB

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsMSS1210-225KEB3
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-225KEB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

CAD Models

Download Coilcraft MSS1210-225KEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
Stock
3
36,574
Authorized Distributors
0
5
Inductance
2.2 mH
2.2 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.14 Ω
2.14 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

API Delevan4590R-225K
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Coilcraft MSS1210-225KEB provided by its distributors.

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR,PWR,2200UH,0.65A,10%,0.7MHZ; Product Range:COILCRAFT - MSS1210 Series; Inductance:2.2mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2.2ohm; RMS Current (Irms):650mA; Saturation Current (Isat):660mA; Case Dimensions:12.3mm x 12.3mm x 10mm; DC Current Rating:650mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):700kHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc