
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1210-225KED | 7,611 | 1 | Tape & Reel (13 in.) | 12h | |||||||
| DigiKey Marketplace | 2457-MSS1210-225KED-ND | 3,044 | 1 | Strip | ||||||||
| element14 APAC | MSS1210-225KED | 332 | 1 | Cut Tape | 11h | |||||||
| Farnell | MSS1210-225KED | 332 | 1 | Cut Tape | 22h | |||||||
| Mouser | 994-MSS1210-225KED | 908 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS1210-225KED.
Download Coilcraft MSS1210-225KED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1210-225KED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1210-225KED.