Coilcraft MSS1038T-124KLB

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-124KLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
12
2,565
Authorized Distributors
1
2
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 120uH 10% 100KHz 12Q-Factor Ferrite 1.2A 0.37Ohm DCR T/R
Inductor Power Shielded Bobbin Core 120uH 10% 100KHz 31Q-Factor Ferrite 0.63A 0.37Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038T-124KLB provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 120UH, 1.25A,10%,6MHZ
INDUCTOR, PWR, 120UH, 1.25A,10%,6MHZ; Product Range:COILCRAFT - MSS1038T Series; Inductance:120µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.38ohm; RMS Current (Irms):1.25A; Saturation Current (Isat):950mA; Case Dimensions:10.2mm x 10mm x 3.8mm; DC Current Rating:1.25A; Inductor Case Style:SMD; Self Resonant Frequency (Min):6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038-T124KLB
  • MSS1038T124KLB