Bourns PM105SB-121K-RC

Inductor Power Shielded Bobbin Core 120uH 10% 100KHz 31Q-Factor Ferrite 0.63A 0.37Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-121K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB121K
Ind Power 120uH 10% 796KHz 25Q-Factor Ferrite 700mA RDL Ammo Pack
Ind High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 508mA AXL
Ind RF Choke Bobbin Core 120uH 10% 1KHz 18Q-Factor Ferrite 810mA RDL Bag
Ind 120.00 Uh 0.670 A 240.00 Mohm/ Plate Rohs Compliant: Yes |Abracon AIUR-02H-121K

Descriptions

Descriptions of Bourns PM105SB-121K-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 120uH 10% 100KHz 31Q-Factor Ferrite 0.63A 0.37Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 7MHz 630mA 31@796kHz 120¦ÌH 370m¦¸ ¡À10% , 9.9mm*9.9mm*4.8mm
FIXED IND 120UH 630MA 370MOHM SM
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 120muH
Inductor, Shielded, 120Uh, Smd, Full Reel; Inductance:120Μh; Rms Current (Irms):630Ma; Inductor Construction:Shielded; Saturation Current (Isat):-; Product Range:Pm105Sb Series; Dc Resistance Max:0.37Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller PM105SB-121K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.