Bourns SRR1240-121K

Inductor Power Shielded Wirewound 120uH 10% 100KHz 12Q-Factor Ferrite 1.2A 0.37Ohm DCR T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-121K.

Electro Sonic

Datasheet3 pages7 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1240-121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 120uH 10% 1KHz 20Q-Factor Ferrite 1.25A 0.32Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 120uH 10% 796KHz 20Q-Factor Ferrite 1.25A RDL
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk
Inductor Power Unshielded Drum Core 120uH 10% 100KHz Ferrite 1.1A 0.42Ohm DCR RDL
Wurth Elektronik744732121
Power Choke Unshielded Wirewound 120uH 10% 100KHz Ferrite 1A 0.38Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns SRR1240-121K provided by its distributors.

Inductor Power Shielded Wirewound 120uH 10% 100KHz 12Q-Factor Ferrite 1.2A 0.37Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,120 UH +/-10% 1.2A IDC Q:12
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 120UH, 10%, 1.2A, SMD; Product Range:BOURNS - SRR1240 Series; Inductance:120µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.37ohm; RMS Current (Irms):1.2A; Saturation Current (Isat):1.15A; Case Dimensions:12.5mm x 12.5mm x 4mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:12; Q Test Frequency:796kHz; Self Resonant Frequency Min:7.8MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-121K.