Bourns SRR1260-121K

Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-121K.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.46%

CAD Models

Download Bourns SRR1260-121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 10% 1KHz 16Q-Factor Ferrite 1.95A 0.2Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk
Ind 120.00 Uh 2.000 A 127.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-121K

Descriptions

Descriptions of Bourns SRR1260-121K provided by its distributors.

Inductor Power Shielded Wirewound 120uH 10% 1KHz 26Q-Factor Ferrite 1.65A 0.21Ohm DCR T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 5.5MHz 1.65A 1.65A 26@796kHz 120¦ÌH 210m¦¸ ¡À10% 1260 , 12.5mm*12.5mm*6.5mm
FIXED IND 120UH 1.65A 210MOHM SM
1.65A 120uH ±10% 1.65A SMD,12.5x12.5mm Power Inductors ROHS
SRR1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 120muH
MAGNETICS - SHIELDED POWER INDUCTOR
Bourns SRR1260-121K 巻線チップインダクタ
Inductor, Shielded, 120Uh, 1.65A, Smd; Inductance:120Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):1.65A; Product Range:Srr1260 Series; Inductor Case/Package:-; Dc Resistance Max:0.21Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1260-121K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-121K.