Coilcraft MSS1038-183MLB

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-183MLB.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Coilcraft MSS1038-183MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
Stock
163
17,501
Authorized Distributors
0
5
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 29Q-Factor Ferrite 1.5A 70mOhm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 80mOhm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929

Descriptions

Descriptions of Coilcraft MSS1038-183MLB provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
Coilcraft New

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc