Coilcraft MSS7341-183MLB

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-183MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft MSS7341-183MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
Stock
2,500
26,341
Authorized Distributors
1
2
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 18uH 20% 100KHz 14Q-Factor Ferrite 3.2A 0.055Ohm DCR T/R
Inductor Power Shielded Bobbin Core 18uH 20% 100KHz 39Q-Factor Ferrite 1.6A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.4A 0.053Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2.9A 76.8mOhm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft MSS7341-183MLB provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
SHIELDED POWER INDUCTOR
INDUCTOR, PWR, 18UH, 2.65A,20%,25MHZ; Product Range:COILCRAFT - MSS7341 Series; Inductance:18µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.075ohm; RMS Current (Irms):2.65A; Saturation Current (Isat):1.2A; Case Dimensions:7.3mm x 7.3mm x 4.1mm; DC Current Rating:2.65A; Inductor Case Style:SMD; Self Resonant Frequency (Min):25MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc