Coilcraft MSD1278T-473MLB

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSD1278T-473MLB01Cut Tape
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1278T-473MLB.

IHS

Datasheet3 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.22
Stock
0
232
Authorized Distributors
1
1
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.1A 0.18Ohm DCR 2828 Automotive T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 3A 0.167Ohm DCR 4040 Automotive T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSD1278T-473MLB provided by its distributors.

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 47UH,2.05A,20%,7.5MHZ; Product Range: -; Inductance, Parallel: 47µH; RMS Current - Parallel: 1.45A; Saturation Current - Parallel: 3.7A; Coupled Inductor Case: 12.3mm x 12.3mm x 7.8mm; DC Resistance Max - Paral
INDUCTOR, PWR, 47UH,2.05A,20%,7.5MHZ; Product Range:Coilcraft - MSD1278T Series; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.18ohm; DC Current Rating:2.05A; Self Resonant Frequency (Min):7.5MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD1278T473MLB