Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN8040-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040-470M.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.68%

CAD Models

Download Bourns SRN8040-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS8040T470MJGK
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.182Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 168mOhm DCR
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.55A 0.136Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 160mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.204Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T470MJGKV
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A Embossed T/R

Descriptions

Descriptions of Bourns SRN8040-470M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3231
100KHz 9MHz 1.5A 1.4A 15@2.52MHz 47μH 190mΩ ±20% standard mounting,SMD mount 8mm*8mm*4mm
INDUCTOR, POWER, SEMI-SHIELDED, IND 47 UH, TOL 20%,CUR-RTG 1.4 A, SMT
FIXED IND 47UH 1.4A 190 MOHM SMD
Power Inductor (SMD), 47 uH, 1.4 A, Semishielded, 1.5 A, SMD
Inductor, SMD, 47uH, 1.4A, 9MHz, 190mOhm
1.4A 47uH ±20% 1.5A SMD,7.9x8.2mm Power Inductors ROHS
SRN8040 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 47muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN8040-470M.