
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSD1278-473MLD | 5,174 | 1 | Tape & Reel (13 in.) | 10h | |||||||
| element14 APAC | MSD1278-473MLD | 0 | 1 | Cut Tape | 8h | |||||||
| Farnell | MSD1278-473MLD | 0 | 1 | Cut Tape | 19h | |||||||
| Mouser | 994-MSD1278-473MLD | 500 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MSD1278-473MLD | 241 | 50 | 20h |
Download datasheets and manufacturer documentation for Coilcraft MSD1278-473MLD.
Download Coilcraft MSD1278-473MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft MSD1278-473MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSD1278-473MLD.