| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-14997-1-ND | 681 | 1 | Cut Tape | ||||||||
| Worldway Electronics | LGJ7045TS-470MR90-H | 16,599 | 7 | Tape & Reel | 6h | |||||||
| UnikeyIC | LGJ7045TS-470MR90-H | 681 | 5 | Tape & Reel | 1d | |||||||
| Win Source | WS-LGJ7045TS-470MR90-H | 852 | 8h | |||||||||
| Quest | LGJ7045TS-470MR90-H | 744 | 5h |
Download datasheets and manufacturer documentation for TDK LGJ7045TS-470MR90-H.
Download TDK LGJ7045TS-470MR90-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK LGJ7045TS-470MR90-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK LGJ7045TS-470MR90-H.