Coilcraft LPS4012-472MRB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4012-472MRB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.796
Stock
17,498
27,994
Authorized Distributors
0
5
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
175 mΩ
175 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Wurth Elektronik74404024047
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.173Ohm DCR 1008 Automotive AEC-Q200 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313

Descriptions

Descriptions of Coilcraft LPS4012-472MRB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free
Fixed Inductors LPS4012 Low Profile 4.7uH 1.45A 20% SMD
INDUCTOR, 4.7UH, 20%, 1.1A, SHLD, SMD
INDUCTOR, SHLD, 4.7UH, 20%, 1.1A, SMD; Product Range:AEC-Q200 LPS4012 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.175ohm; RMS Current (Irms):1.1A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc