Murata LQM2MPN4R7MG0L

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2MPN4R7MG0L.

element14 APAC

Datasheet9 pages9 years ago

Ciiva

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
-7.89%

CAD Models

Download Murata LQM2MPN4R7MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.233
Stock
819,154
216,636
Authorized Distributors
6
5
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
175 mΩ
175 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.25A 1212 Embossed T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 0.136Ohm DCR 1212 Automotive T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.24A 0.21Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of Murata LQM2MPN4R7MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806
LQM2 Series 0805 4.7 uH ±20% 1.1 A 175 mOhm Shielded Multilayer Chip Inductor
Power Inductors – SMD; MURATA; LQM2MPN4R7MG0L; 4.7 µH; 175 mOhm; 1 MHz; 20 %
LQM2 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 4.7muH
FIXED IND 4.7UH 1.1A 175MOHM SMD
1MHz 20MHz 1.1A 4.7μH 175mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
POWER INDUCTOR, 4.7UH, 1.1A, 0806, SHLD;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2MPN4R7MG0L.