Coilcraft LPS5010-472MRB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LPS5010-472MRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS5010-472MRB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R

Descriptions

Descriptions of Coilcraft LPS5010-472MRB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
INDUCTOR, 4.7UH, 20%, 0.85A, SHLD, SMD
INDUCTOR, SHLD, 4.7UH, 20%, 0.85A, SMD; Product Range:LPS5010 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.175ohm; RMS Current (Irms):850mA; Saturation Current (Isat):1.1A;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc