What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404024047

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 1.12A 0.173Ohm DCR 1008 Automotive T/R
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404024047.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages12 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

CAD Models

Download Wurth Elektronik 74404024047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 0.136Ohm DCR 1212 Automotive T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.24A 0.21Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
Ind Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.25A 1212 Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 74404024047 provided by its distributors.

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 1.12A 0.173Ohm DCR 1008 Automotive T/R
FIXED IND 4.7UH 1.12A 175MOHM SM / 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.12 A 175mOhm Nonstandard
Fixed Inductors 2520 4.7µH ±20% 1.12A 2.50 x 2.00mm 0.175Ω 52MHz
WE-LQS SMT Semi-Shielded Power Inductor
WE-LQS SERIES; 2 SHIELDED WIRE-WOUND SMD INDUCTOR 4.7
FIXED IND 4.7UH 1.12A 175MOHM SM
1MHz 52MHz 1.2A 1.12A 4.7¦ÌH 175m¦¸ ¡À20% 1008 , 2.5mm*2mm*1.2mm
WE-LQS Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
Inductor, Semi-Shielded, 4.7Uh, 20%, 1.12A; Inductance:4.7Μh; Rms Current (Irms):1.12A; Inductor Construction:Semishielded; Saturation Current (Isat):1.2A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:2.5Mm Rohs Compliant: Yes |Würth Elektronik 74404024047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)