Coilcraft LPS3015-104MRB

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LPS3015-104MRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS3015-104MRB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.687
Stock
0
28,670
Authorized Distributors
0
5
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.4 Ω
3.4 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz 0.25A 2.86Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 230mA 3.47Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 1212
General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 1212
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft LPS3015-104MRB provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
INDUCTOR, 100UH, 20%, 0.19A, SHLD, SMD
INDUCTOR, SHLD, 100UH, 20%, 0.19A, SMD; Product Range:AEC-Q200 LPS3015 Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3.4ohm; RMS Current (Irms):190mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc