
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL3012-104MEC | 902 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| DigiKey Marketplace | 2457-XFL3012-104MEC-ND | 361 | 1 | Bulk | ||||||||
| element14 APAC | XFL3012-104MEC | 137 | 5 | Cut Tape | 13h | |||||||
| Farnell | XFL3012-104MEC | 137 | 5 | Cut Tape | 10h | |||||||
| Mouser | 994-XFL3012-104MEC | 2,221 | 1 | Tape & Reel |
Download Coilcraft XFL3012-104MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XFL3012-104MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: