Coilcraft EPL3012-182MLB

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellEPL3012-182MLB01Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL3012-182MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.51
Stock
0
1,600
Authorized Distributors
1
1
Inductance
1.8 µH
1.8 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
84 mΩ
84 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Shielded Wirewound 1.8uH 20% 100KHz 35Q-Factor Ferrite 2A 0.09Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.017Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 14A 10.52mOhm DCR Automotive Embossed Plastic T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Coilcraft EPL3012-182MLB provided by its distributors.

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 1.8UH, 1.8A,20%,92MHZ; Product Range:COILCRAFT - EPL3012 Series; Inductance:1.8µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.084ohm; RMS Current (Irms):1.8A; Saturation Current (Isat):650mA; Case Dimensions:3mm x 3mm x 1.3mm; DC Current Rating:1.8A; Inductor Case Style:SMD; Self Resonant Frequency (Min):92MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc