Bourns SRP7028A-1R8M

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.017Ohm DCR Automotive T/R
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-1R8M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+330%

CAD Models

Download Bourns SRP7028A-1R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212

Descriptions

Descriptions of Bourns SRP7028A-1R8M provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.017Ohm DCR Automotive T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
INDUCTOR, 1.8UH, 20%, 8.5A, SHIELDED; Inductance: 1.8µH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: SRP7028A Series; Power Inductor Case: 7.3mm x 6.6mm x 2.8mm; DC Resistance Max: 0.017ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028A1R8M